-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, Low Noise, Fast Transient Response LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8457
|
Newark | Ldo, Adj, 1.5A, To-263, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT1963EQ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$5.5000 / $8.4400 | Buy Now |
DISTI #
505-LT1963EQ#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 5DDPAK Min Qty: 1 Lead time: 13 Weeks Container: Tube |
75 In Stock |
|
$4.3905 / $7.7400 | Buy Now |
DISTI #
584-LT1963EQ#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 2267 |
|
$4.3800 / $7.7400 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 1 Package Multiple: 50 | 865 |
|
$4.3905 / $7.7400 | Buy Now |
DISTI #
LT1963EQ
|
TME | IC: voltage regulator, LDO,adjustable, 1.21÷20V, 1.5A, TO263-5 Min Qty: 1 | 0 |
|
$4.2400 / $5.9700 | RFQ |
DISTI #
LT1963EQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1600 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963EQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963EQ#PBF
Analog Devices Inc
1.5A, Low Noise, Fast Transient Response LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input-Output Voltage Differential-Max | 18.79 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 1.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1963EQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A4501KTTR | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963EQ#PBF vs TPS7A4501KTTR |
LT1963AIQ#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1963EQ#PBF vs LT1963AIQ#TR |
LT1963AEQ#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963AEQ#TR |
LT1963AIQ#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963AIQ#PBF |
LT1963AEQ#TR | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ#PBF vs LT1963AEQ#TR |
LT1963AEQ | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ#PBF vs LT1963AEQ |
LT1963EQ#TR | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963EQ#TR |
LT1963AEQ#TRPBF | LT1963AEQ#TRPBF | Analog Devices Inc | LT1963EQ#PBF vs LT1963AEQ#TRPBF |
LT1963AIQ | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#PBF vs LT1963AIQ |
LT1963AIQ | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ#PBF vs LT1963AIQ |