There are no models available for this part yet.
Overview of LT1D-0125M by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LT1D-0125M by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70174957
|
RS | Light Tower, 120 VAC, 0.06 A (Max.), 1 A, Base and Panel Mount, cULus Approved | IDEC Corporation LT1D-0125M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.9700 | RFQ | |
DISTI #
000000000003395331
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 2TIER 120V FLSH ALU | 0 |
|
Buy Now |