Part Details for LT1D-0145M by IDEC Corporation
Overview of LT1D-0145M by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20145MH/NOPB | Texas Instruments | 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
LM20145MHX/NOPB | Texas Instruments | 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
LM20145MHE/NOPB | Texas Instruments | 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 |
Price & Stock for LT1D-0145M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7407
|
Newark | Lamps, Hazard Warning, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Idec LT1D-0145M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.8000 / $236.5500 | Buy Now |
DISTI #
1885-LT1D-0145M-ND
|
DigiKey | 4TIER 120V FLSH ALU Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.4500 | Buy Now |
DISTI #
71774764
|
RS | 4TIER 120V FLSH ALU | IDEC Corporation LT1D-0145M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.2400 / $177.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.0200 / $166.5000 | Buy Now |
DISTI #
000000000003395344
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 4TIER 120V FLSH ALU Min Qty: 1 | 0 |
|
$173.8400 / $184.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.0200 / $166.5000 | Buy Now |