Part Details for LT1D67A by Sharp Corp
Overview of LT1D67A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LT1D67A
LT1D67A CAD Models
LT1D67A Part Data Attributes:
|
LT1D67A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LT1D67A
Sharp Corp
Single Color LED, Red, Milky Diffused, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | MILKY DIFFUSED | |
Luminous Intensity-Nom | 8.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm |
Alternate Parts for LT1D67A
This table gives cross-reference parts and alternative options found for LT1D67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1D67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM1HD55200A | Single Color LED, Red, Colorless Transparent, 1.2mm, | Sharp Corp | LT1D67A vs GM1HD55200A |
LTST-C191EKT | Single Color LED, Red, Water Clear, 1.1mm, LEAD FREE, PLASTIC, THIN, 2 PIN | Lite-On Semiconductor Corporation | LT1D67A vs LTST-C191EKT |