Part Details for LT1D82A by Sharp Corp
Overview of LT1D82A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1D82A
LT1D82A CAD Models
LT1D82A Part Data Attributes
|
LT1D82A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LT1D82A
Sharp Corp
Single Color LED, Red, Colorless Transparent, 1.1mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 14.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LT1D82A
This table gives cross-reference parts and alternative options found for LT1D82A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1D82A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1L51A | Single Color LED, High Luminosity Red, Red Diffused, 2.9mm, | Sharp Corp | LT1D82A vs LT1L51A |
LT1E82A | Single Color LED, Yellow Green, Colorless Transparent, 1.1mm, | Sharp Corp | LT1D82A vs LT1E82A |
LT1K82A | Single Color LED, Green, Colorless Transparent, 1.1mm, | Sharp Corp | LT1D82A vs LT1K82A |
LT1T82A | Single Color LED, High Luminosity Red, Colorless Transparent, 1.1mm, | Sharp Corp | LT1D82A vs LT1T82A |
LT1S82A | Single Color LED, Sunset Orange, Colorless Transparent, 1.1mm, | Sharp Corp | LT1D82A vs LT1S82A |
GM5JS95200AE | Single Color LED, Sunset Orange, Colorless Transparent, 2.4mm, | Sharp Corp | LT1D82A vs GM5JS95200AE |
LT1E51A | Single Color LED, Yellow Green, Diffused, 2.9mm, | Sharp Corp | LT1D82A vs LT1E51A |
LT1S51A | Single Color LED, Sunset Orange, Diffused, 2.9mm, | Sharp Corp | LT1D82A vs LT1S51A |
LT1T52A | Single Color LED, High Luminosity Red, Colorless Transparent, 2.9mm, | Sharp Corp | LT1D82A vs LT1T52A |
LT1K51A | Single Color LED, Green, Diffused, 2.9mm, | Sharp Corp | LT1D82A vs LT1K51A |