Part Details for LT1LX by Weller Hand Tools GmbH
Overview of LT1LX by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Soldering Tip, Conical long bent 35°, Ø 0,2 mm RoHS: Compliant |
3 In Stock |
|
$5.6500 / $17.6300 | Buy Now |
|
Master Electronics | Soldering Tip, Conical long bent 35°, Ø 0,2 mm RoHS: Compliant |
3 In Stock |
|
$5.6500 / $17.6300 | Buy Now |
DISTI #
272TI432
|
Techni-Tool, Inc. | Weller LT1LX Solder Tip, Round, Bent, .008", LT Series | 38 |
|
$8.4000 | Buy Now |
DISTI #
272TI432
|
TestEquity LLC | Weller LT1LX Solder Tip, Round, Bent, .008", LT Series | 38 |
|
$8.4000 | Buy Now |