Part Details for LT3011HMSE#TRPBF by Analog Devices Inc
Overview of LT3011HMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3011HMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011HMSE#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3011HMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3011HMSE#TRPBF-ND
|
DigiKey | IC REG LIN POS ADJ 50MA 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4125 | Buy Now |
DISTI #
584-LT3011HMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg w/ PG RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Analog Devices Inc | 50mA, 3V to 80V L Drop uP Lin Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7300 / $3.8000 | Buy Now |
DISTI #
LT3011HMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 / $3.6600 | Buy Now |
Part Details for LT3011HMSE#TRPBF
LT3011HMSE#TRPBF CAD Models
LT3011HMSE#TRPBF Part Data Attributes
|
LT3011HMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3011HMSE#TRPBF
Analog Devices Inc
50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.575 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3011HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3011HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3011HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3011HMSE#TR | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.575V Dropout, PDSO12 | Analog Devices Inc | LT3011HMSE#TRPBF vs LT3011HMSE#TR |
LT3011EMSE#TR | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3011HMSE#TRPBF vs LT3011EMSE#TR |
LT3011HMSE#TRPBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT3011HMSE#TRPBF vs LT3011HMSE#TRPBF |
LT3011EMSE#TR | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011HMSE#TRPBF vs LT3011EMSE#TR |
LT3011HMSE | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011HMSE#TRPBF vs LT3011HMSE |
LT3011IMSE#PBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3011HMSE#TRPBF vs LT3011IMSE#PBF |
LT3011IMSE#TRPBF | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3011HMSE#TRPBF vs LT3011IMSE#TRPBF |
LT3011EMSE#TRPBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3011HMSE#TRPBF vs LT3011EMSE#TRPBF |
LT3011IMSE#PBF | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3011HMSE#TRPBF vs LT3011IMSE#PBF |
LT3011IMSE | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011HMSE#TRPBF vs LT3011IMSE |