-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA, 4V to 80V Low Dropout Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5203
|
Newark | Ldo, Adj, 0.25A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage Min:1.24V, Output Voltage Max:60V, Polarity:-, Output Current Max:250Ma Rohs Compliant: Yes |Analog Devices LT3012EDE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1509 |
|
$3.6000 / $6.3500 | Buy Now |
DISTI #
LT3012EDE#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16975 In Stock |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
584-LT3012EDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 250mA, 4V to 80V L Drop uP Lin Reg RoHS: Compliant | 31704 |
|
$3.2900 / $6.0500 | Buy Now |
DISTI #
V72:2272_06423925
|
Arrow Electronics | LDO Regulator Pos 1.24V to 60V 0.25A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2100 |
|
$3.2570 / $5.9790 | Buy Now |
|
Analog Devices Inc | 250mA, 4V to 80V L Drop uP Lin Min Qty: 1 Package Multiple: 2500 | 5895 |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
LT3012EDE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2800 / $3.4100 | Buy Now |
DISTI #
4027459
|
element14 Asia-Pacific | LDO, ADJ, 0.25A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1293 |
|
$3.6125 / $6.4863 | Buy Now |
DISTI #
4027459RL
|
element14 Asia-Pacific | LDO, ADJ, 0.25A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1293 |
|
$3.6125 / $5.8584 | Buy Now |
DISTI #
4027459RL
|
Farnell | LDO, ADJ, 0.25A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1293 |
|
$3.2892 / $5.4235 | Buy Now |
DISTI #
4027459
|
Farnell | LDO, ADJ, 0.25A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1293 |
|
$3.2892 / $6.0135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3012EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3012EDE#TRPBF
Analog Devices Inc
250mA, 4V to 80V Low Dropout Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.62 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max(%) | 2.016129% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3012EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3012EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3012EDE#TR | LT3012 - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3012EDE#TRPBF vs LT3012EDE#TR |
LT3012EDE#TR | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.62V Dropout, PDSO12 | Analog Devices Inc | LT3012EDE#TRPBF vs LT3012EDE#TR |
LT3012EDE#TRPBF | LT3012 - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3012EDE#TRPBF vs LT3012EDE#TRPBF |