Part Details for LT3022 by ifm efector inc
Overview of LT3022 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3022EDHC#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LT3022IDHC#PBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LT3022IDHC#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L |
Price & Stock for LT3022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-LT3022-ND
|
DigiKey | SENSOR MULT LEVEL/TEMPERATURE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$674.5000 | Buy Now |
DISTI #
71563040
|
RS | Continuous level/Temp monitoring, display, 4-20mA/0-10V & switching, 264mm prob | ifm efector LT3022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$633.5600 / $681.2500 | RFQ |