Part Details for LT3028EFE#PBF by Analog Devices Inc
Results Overview of LT3028EFE#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3028EFE#PBF Information
LT3028EFE#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3028EFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5254
|
Newark | Ldo, Adj, 1.22V To 20V, 0.1A/0.5A, Tssop, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage - Nom:-, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:Positive Rohs Compliant: Yes |Analog Devices LT3028EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$4.3400 / $9.6000 | Buy Now |
|
DISTI #
LT3028EFE#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
266 In Stock |
|
$4.3375 / $9.6000 | Buy Now |
|
DISTI #
584-LT3028EFE#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 100mA/500mA L Drop, L N, uP Regs w/ I RoHS: Compliant | 70 |
|
$4.3300 / $9.6000 | Buy Now |
|
DISTI #
V36:1790_06424207
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 10 Weeks Date Code: 2434 | Americas - 21 |
|
$4.0510 / $4.1250 | Buy Now |
|
|
Analog Devices Inc | 2x 100mA/500mA L Drop, L N, uP Package Multiple: 95 | 2049 |
|
$3.4700 / $9.6000 | Buy Now |
|
|
Rochester Electronics | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, BIPolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$3.6600 / $4.5700 | Buy Now |
|
DISTI #
V36:1790_06424207
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 10 Weeks Date Code: 2434 | Americas - 21 |
|
$4.0510 / $4.1250 | Buy Now |
|
DISTI #
V36:1790_06424207
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 10 Weeks Date Code: 2434 | Americas - 21 |
|
$4.0510 / $4.1250 | Buy Now |
|
DISTI #
LT3028EFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 | 0 |
|
$4.4800 / $5.2000 | Buy Now |
US Tariff Estimator: LT3028EFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3028EFE#PBF
LT3028EFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3028EFE#PBF Part Data Attributes
|
|
LT3028EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3028EFE#PBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4.40 Mm, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.32 V | |
| Dropout Voltage2-Max | 0.47 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Load Regulation-Max(%) | 2% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Current2-Max | 0.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.22 V | |
| Output Voltage2-Max | 20 V | |
| Output Voltage2-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT3028EFE#PBF
This table gives cross-reference parts and alternative options found for LT3028EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3028EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3028IFE#PBF | Analog Devices Inc | $5.9766 | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, BIPolar, PDSO16 | LT3028EFE#PBF vs LT3028IFE#PBF |
LT3028EFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3028EFE is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
-
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor and a 1uF input capacitor, and to avoid exceeding the maximum output current rating.
-
The LT3028EFE is rated for operation from -40°C to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking and cooling to prevent overheating, especially in high-temperature environments.
-
The output voltage of the LT3028EFE can be calculated using the formula: Vout = (R1/R2) * (1 + R3/R4) * Vin, where R1, R2, R3, and R4 are the resistors in the feedback network, and Vin is the input voltage.
-
The maximum output current that the LT3028EFE can deliver is 2A, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking and cooling to prevent overheating, especially at high output currents.