Part Details for LT3050IMSE-5#PBF by Analog Devices Inc
Overview of LT3050IMSE-5#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT3050IMSE-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3050IMSE-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 100MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
222 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-LT3050IMSE-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs RoHS: Compliant | 0 |
|
$2.8600 / $5.7000 | Order Now |
DISTI #
V36:1790_06424445
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 222 Package Multiple: 37 Lead time: 10 Weeks Date Code: 1225 | Americas - 3 |
|
$2.4870 | Buy Now |
DISTI #
E54:1762_02409443
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1 |
|
$2.4630 / $3.8050 | Buy Now |
|
Analog Devices Inc | 100mA, Lin Reg w/ Prec C Lim & Min Qty: 1 Package Multiple: 37 | 9221 |
|
$2.1300 / $5.7000 | Buy Now |
|
Rochester Electronics | LT3050 - 100mA Protected Antenna Supply LDO RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$2.6400 / $3.1100 | Buy Now |
DISTI #
LT3050IMSE-5PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 222 | 0 |
|
$2.7500 / $3.0200 | Buy Now |
Part Details for LT3050IMSE-5#PBF
LT3050IMSE-5#PBF CAD Models
LT3050IMSE-5#PBF Part Data Attributes:
|
LT3050IMSE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3050IMSE-5#PBF
Analog Devices Inc
100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for LT3050IMSE-5#PBF
This table gives cross-reference parts and alternative options found for LT3050IMSE-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050IMSE-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050MPMSE-5 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050MPMSE-5 |
LT3050MPMSE-5#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050MPMSE-5#TRPBF |
LT3050IDDB-5#TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050IDDB-5#TR |
LT3050IDDB-5#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050IDDB-5#TRMPBF |
LT3050IDDB-5#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050IDDB-5#PBF |
LT3050EDDB-5#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050EDDB-5#TRMPBF |
LT3050IMSE-5#TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050IMSE-5#TR |
LT3050EMSE-5#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050EMSE-5#TRPBF |
LT3050MPMSE-5#TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050MPMSE-5#TR |
LT3050IDDB-5#TRM | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IMSE-5#PBF vs LT3050IDDB-5#TRM |