-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3055MPMSE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2998
|
Newark | Ldo, 0.6 To 40V, 0.5A, -55 To 150Deg C Rohs Compliant: Yes |Analog Devices LT3055MPMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4700 / $14.4200 | Buy Now |
DISTI #
LT3055MPMSE#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
215 In Stock |
|
$9.4837 / $14.9700 | Buy Now |
DISTI #
584-LT3055MPMSE#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, Lin Reg w/ Prec C Lim & Diag RoHS: Compliant | 32 |
|
$10.3300 / $14.9700 | Buy Now |
|
Analog Devices Inc | 500mA, Lin Reg w/ Prec C Lim & Min Qty: 1 Package Multiple: 37 | 3374 |
|
$7.0600 / $14.9700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 16MSOP | 3374 |
|
RFQ | |
DISTI #
LT3055MPMSE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 37 | 0 |
|
$9.1200 / $10.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3055MPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3055MPMSE#PBF
Analog Devices Inc
LT3055MPMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3055MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3055MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3055HMSE#TRPBF | LT3055HMSE#TRPBF | Analog Devices Inc | LT3055MPMSE#PBF vs LT3055HMSE#TRPBF |
LT3055EMSE#TRPBF | LT3055EMSE#TRPBF | Analog Devices Inc | LT3055MPMSE#PBF vs LT3055EMSE#TRPBF |
LT3055EDE#PBF | LT3055EDE#PBF | Analog Devices Inc | LT3055MPMSE#PBF vs LT3055EDE#PBF |
LT3055IDE#PBF | LT3055IDE#PBF | Analog Devices Inc | LT3055MPMSE#PBF vs LT3055IDE#PBF |
LT3055IMSE#TRPBF | LT3055IMSE#TRPBF | Analog Devices Inc | LT3055MPMSE#PBF vs LT3055IMSE#TRPBF |
LT3055MPMSE#TRPBF | LT3055MPMSE#TRPBF | Analog Devices Inc | LT3055MPMSE#PBF vs LT3055MPMSE#TRPBF |