Part Details for LT3060HTS8-1.8#TRMPBF by Linear Technology
Results Overview of LT3060HTS8-1.8#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060HTS8-1.8#TRMPBF Information
LT3060HTS8-1.8#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LT3060HTS8-1.8#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3060HTS8-1.8#TRMPBF
LT3060HTS8-1.8#TRMPBF Part Data Attributes
|
|
LT3060HTS8-1.8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060HTS8-1.8#TRMPBF
Linear Technology
Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 8 Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | TS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.51 V | |
| Input Voltage Absolute-Max | 50 V | |
| Input Voltage-Max | 45 V | |
| Input Voltage-Min | 2.35 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.012% | |
| Load Regulation-Max | 0.027% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 1.836 V | |
| Output Voltage1-Min | 1.755 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.625 Mm |
Alternate Parts for LT3060HTS8-1.8#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060HTS8-1.8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060HTS8-1.8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3060HTS8-1.8 | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, BIPolar, PDSO8 | LT3060HTS8-1.8#TRMPBF vs LT3060HTS8-1.8 |
| LT3060HTS8-1.8#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, BIPolar, PDSO8 | LT3060HTS8-1.8#TRMPBF vs LT3060HTS8-1.8#TR |
| LT3060HTS8-1.8#TRMPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, BIPolar, PDSO8 | LT3060HTS8-1.8#TRMPBF vs LT3060HTS8-1.8#TRMPBF |
| LT3060HTS8-1.8#TRPBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, BIPolar, PDSO8 | LT3060HTS8-1.8#TRMPBF vs LT3060HTS8-1.8#TRPBF |
| LT3060HTS8-1.8#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.51V Dropout, BIPolar, PDSO8 | LT3060HTS8-1.8#TRMPBF vs LT3060HTS8-1.8#TRPBF |