Part Details for LT3063IMS8E-5#PBF by Linear Technology
Overview of LT3063IMS8E-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LT3063IMS8E-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3063 - Low Noise Micropower Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3600 |
|
$2.7100 / $3.1900 | Buy Now |
Part Details for LT3063IMS8E-5#PBF
LT3063IMS8E-5#PBF CAD Models
LT3063IMS8E-5#PBF Part Data Attributes:
|
LT3063IMS8E-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3063IMS8E-5#PBF
Linear Technology
LT3063 - 45V VIN, Micropower, Low Noise, 200mA LDO with Active Output Discharge; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |