Part Details for LT3090MPDD#PBF by Analog Devices Inc
Overview of LT3090MPDD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3090MPDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5394
|
Newark | Ldo, Adj, 0.6A, Dfn-Ep, -55 To 150Deg C, Output Type:Adjustable, Input Voltage Min:-1.5V, Input Voltage Max:-36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:-32V, Polarity:-, Output Current Max:600Ma Rohs Compliant: Yes |Analog Devices LT3090MPDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$11.2300 / $15.2200 | Buy Now |
DISTI #
LT3090MPDD#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 600MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1426 In Stock |
|
$10.1051 / $14.6300 | Buy Now |
DISTI #
584-LT3090MPDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit RoHS: Compliant | 845 |
|
$9.4700 / $13.4300 | Buy Now |
|
Analog Devices Inc | #36V, 600mA Neg Lin Reg w/ Pro Min Qty: 1 Package Multiple: 121 | 5852 |
|
$6.9000 / $14.6300 | Buy Now |
DISTI #
LT3090MPDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$8.9000 / $9.7700 | Buy Now |
DISTI #
4028846
|
element14 Asia-Pacific | LDO, ADJ, 0.6A, DFN-EP, -55 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$9.7167 / $13.6137 | Buy Now |
DISTI #
4028846
|
Farnell | LDO, ADJ, 0.6A, DFN-EP, -55 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 80 |
|
$9.9630 / $14.4202 | Buy Now |
Part Details for LT3090MPDD#PBF
LT3090MPDD#PBF CAD Models
LT3090MPDD#PBF Part Data Attributes
|
LT3090MPDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3090MPDD#PBF
Analog Devices Inc
-36V, 600mA Negative Linear Regulator with Programmable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3090MPDD#PBF
This table gives cross-reference parts and alternative options found for LT3090MPDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090MPDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3090EDD#PBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3090MPDD#PBF vs LT3090EDD#PBF |
LT3090IDD#PBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090MPDD#PBF vs LT3090IDD#PBF |
LT3090MPDD#TRPBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090MPDD#PBF vs LT3090MPDD#TRPBF |
LT3090IDD#TRPBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3090MPDD#PBF vs LT3090IDD#TRPBF |
LT3090EDD#TRPBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090MPDD#PBF vs LT3090EDD#TRPBF |
LT3090MPDD#PBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3090MPDD#PBF vs LT3090MPDD#PBF |
LT3090MPDD#TRPBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3090MPDD#PBF vs LT3090MPDD#TRPBF |
LT3090EDD#PBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090MPDD#PBF vs LT3090EDD#PBF |
LT3090HDD#TRPBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090MPDD#PBF vs LT3090HDD#TRPBF |
LT3090IDD#TRPBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090MPDD#PBF vs LT3090IDD#TRPBF |