Part Details for LT3689IUD-5#TRPBF by Analog Devices Inc
Overview of LT3689IUD-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3689IUD-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3689IUD-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 700MA 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0813 | Buy Now |
DISTI #
584-LT3689IUD-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 700mA Buck Reg w/ Pwr-On Reset & Watchdo RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
|
Analog Devices Inc | 700mA Buck Reg w/ Pwr-On Reset Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8700 / $5.4500 | Buy Now |
Part Details for LT3689IUD-5#TRPBF
LT3689IUD-5#TRPBF CAD Models
LT3689IUD-5#TRPBF Part Data Attributes:
|
LT3689IUD-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3689IUD-5#TRPBF
Analog Devices Inc
LT3689IUD-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.9 TO 5.1 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.95 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2160 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3689IUD-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3689IUD-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3689IUD-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3689IUD-5#PBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689IUD-5#TRPBF vs LT3689IUD-5#PBF |
LT3689EUD-5#PBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689IUD-5#TRPBF vs LT3689EUD-5#PBF |
LT3689IUD-5#TRPBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689IUD-5#TRPBF vs LT3689IUD-5#TRPBF |
LT3689EUD-5#TRPBF | LT3689EUD-5#TRPBF | Analog Devices Inc | LT3689IUD-5#TRPBF vs LT3689EUD-5#TRPBF |
LT3689EUD-5#TRPBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689IUD-5#TRPBF vs LT3689EUD-5#TRPBF |
LT3689EUD-5#PBF | LT3689EUD-5#PBF | Analog Devices Inc | LT3689IUD-5#TRPBF vs LT3689EUD-5#PBF |