-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Capacitor Charger Controller with Regulation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5614
|
Newark | Dc/Dc Ctrl, Flyback, 125Deg C, Supply Voltage Min:4.75V, Supply Voltage Max:24V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, Switching Frequency:-, Topology:Flyback, Product Range:- Rohs Compliant: Yes |Analog Devices LT3751EUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$7.8000 / $10.9200 | Buy Now |
DISTI #
505-LT3751EUFD#PBF-ND
|
DigiKey | IC CAPACITOR CHRG 20-QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
754 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
584-LT3751EUFD#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Cap Chr Cntr w/ Regulation RoHS: Compliant | 2928 |
|
$5.9500 / $10.5000 | Buy Now |
DISTI #
E54:1762_00012425
|
Arrow Electronics | Controller 5V to 24V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Europe - 24 |
|
$5.4530 / $9.0790 | Buy Now |
DISTI #
V36:1790_06429677
|
Arrow Electronics | Controller 5V to 24V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2244 | Americas - 11 |
|
$5.8130 / $7.4490 | Buy Now |
|
Analog Devices Inc | Hi V Cap Chr Cntr w/ Regulatio Min Qty: 1 Package Multiple: 73 | 224 |
|
$4.3700 / $10.5000 | Buy Now |
|
Ameya Holding Limited | IC CAPACITOR CHRG 20-QFN | 224 |
|
RFQ | |
DISTI #
LT3751EUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.6400 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3751EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3751EUFD#PBF
Analog Devices Inc
High Voltage Capacitor Charger Controller with Regulation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3751EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3751EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3751IUFD#TRPBF | High Voltage Capacitor Charger Controller with Regulation | Analog Devices Inc | LT3751EUFD#PBF vs LT3751IUFD#TRPBF |
LT3751IUFD | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20 | Analog Devices Inc | LT3751EUFD#PBF vs LT3751IUFD |
LT3751EUFD#TRPBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#PBF vs LT3751EUFD#TRPBF |
LT3751IUFD#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20 | Analog Devices Inc | LT3751EUFD#PBF vs LT3751IUFD#TR |
LT3751IUFD | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751EUFD#PBF vs LT3751IUFD |
LT3751EUFD#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20 | Analog Devices Inc | LT3751EUFD#PBF vs LT3751EUFD#TR |