Part Details for LT3751IFE#TRPBF by Analog Devices Inc
Overview of LT3751IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3751IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3751IFE#TRPBF-ND
|
DigiKey | IC CTRLR CAP CHARGER 20-TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5416 | Buy Now |
DISTI #
584-LT3751IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Cap Chr Cntr w/ Regulation RoHS: Compliant | 0 |
|
$6.5400 | Order Now |
|
Analog Devices Inc | Hi V Cap Chr Cntr w/ Regulatio Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.5416 / $10.7300 | Buy Now |
DISTI #
LT3751IFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5400 / $6.7900 | Buy Now |
Part Details for LT3751IFE#TRPBF
LT3751IFE#TRPBF CAD Models
LT3751IFE#TRPBF Part Data Attributes:
|
LT3751IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3751IFE#TRPBF
Analog Devices Inc
High Voltage Capacitor Charger Controller with Regulation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3751IFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3751IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3751IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3751EFE#TRPBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751IFE#TRPBF vs LT3751EFE#TRPBF |
LT3751IFE | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Power Management Circuit | Linear Technology | LT3751IFE#TRPBF vs LT3751IFE |
LT3751EFE#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO20 | Analog Devices Inc | LT3751IFE#TRPBF vs LT3751EFE#TR |
LT3751EFE#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Power Management Circuit | Linear Technology | LT3751IFE#TRPBF vs LT3751EFE#TR |
LT3751IFE#TRPBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751IFE#TRPBF vs LT3751IFE#TRPBF |
LT3751EFE | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO20 | Analog Devices Inc | LT3751IFE#TRPBF vs LT3751EFE |
LT3751EFE#TRPBF | High Voltage Capacitor Charger Controller with Regulation | Analog Devices Inc | LT3751IFE#TRPBF vs LT3751EFE#TRPBF |
LT3751IFE#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Power Management Circuit | Linear Technology | LT3751IFE#TRPBF vs LT3751IFE#TR |
LT3751IFE#PBF | LT3751 - High Voltage Capacitor Charger Controller with Regulation; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3751IFE#TRPBF vs LT3751IFE#PBF |