Part Details for LT3800IFE#PBF by Analog Devices Inc
Overview of LT3800IFE#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3800IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3800IFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1518 In Stock |
|
$7.0792 / $11.1800 | Buy Now |
DISTI #
584-LT3800IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi-V Sync C Mode Buck Cntr RoHS: Compliant | 1191 |
|
$7.0700 / $11.1700 | Buy Now |
|
Analog Devices Inc | Hi-V Sync C Mode Buck Cntr Min Qty: 1 Package Multiple: 95 | 779 |
|
$5.2700 / $11.1800 | Buy Now |
|
Ameya Holding Limited | LT3800IFE#PBF 1输出 降压控制器, 60 V 降压, 220 kHz, 16引脚 TSSOP封装 | 779 |
|
RFQ |
Part Details for LT3800IFE#PBF
LT3800IFE#PBF CAD Models
LT3800IFE#PBF Part Data Attributes
|
LT3800IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3800IFE#PBF
Analog Devices Inc
High-Voltage Synchronous Current Mode Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGES UP TO 36V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3800IFE#PBF
This table gives cross-reference parts and alternative options found for LT3800IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3800IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3800EFE#TRPBF | High-Voltage Synchronous Current Mode Step-Down Controller | Analog Devices Inc | LT3800IFE#PBF vs LT3800EFE#TRPBF |
LT3800IFE#PBF | LT3800 - High-Voltage Synchronous Current Mode Step-Down Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3800IFE#PBF vs LT3800IFE#PBF |
LT3800IFE#TRPBF | High-Voltage Synchronous Current Mode Step-Down Controller | Analog Devices Inc | LT3800IFE#PBF vs LT3800IFE#TRPBF |
LT3800EFE#PBF | High-Voltage Synchronous Current Mode Step-Down Controller | Analog Devices Inc | LT3800IFE#PBF vs LT3800EFE#PBF |
LT3800EFE#PBF | LT3800 - High-Voltage Synchronous Current Mode Step-Down Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3800IFE#PBF vs LT3800EFE#PBF |
LT3800EFE | Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3800IFE#PBF vs LT3800EFE |
LT3800IFE | Switching Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3800IFE#PBF vs LT3800IFE |