Part Details for LT4256-1CS8#TRPBF by Analog Devices Inc
Overview of LT4256-1CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT4256-1CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5769
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:10.8V, Supply Voltage Max:80V, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4256-1CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0900 / $6.1800 | Buy Now |
DISTI #
505-LT4256-1CS8#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2152 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
584-LT4256-1CS8TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Pos Hi V Hot Swap Cntrs RoHS: Compliant | 2130 |
|
$3.1000 / $6.1100 | Buy Now |
DISTI #
V72:2272_06430213
|
Arrow Electronics | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1566 |
|
$3.0010 / $6.0260 | Buy Now |
|
Analog Devices Inc | Pos Hi V Hot Swap Cntrs Min Qty: 1 Package Multiple: 2500 | 431 |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
LT4256-1CS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0200 / $3.1400 | Buy Now |
DISTI #
4025764RL
|
element14 Asia-Pacific | HOT-SWAP CTRL, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.3139 / $4.6867 | Buy Now |
DISTI #
4025764
|
element14 Asia-Pacific | HOT-SWAP CTRL, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.3139 / $6.3769 | Buy Now |
DISTI #
4025764RL
|
Farnell | HOT-SWAP CTRL, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.1062 / $4.4284 | Buy Now |
DISTI #
4025764
|
Farnell | HOT-SWAP CTRL, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.1062 / $6.0252 | Buy Now |
Part Details for LT4256-1CS8#TRPBF
LT4256-1CS8#TRPBF CAD Models
LT4256-1CS8#TRPBF Part Data Attributes:
|
LT4256-1CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4256-1CS8#TRPBF
Analog Devices Inc
LT4256-1CS8#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT4256-1CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT4256-1CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-1CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4256-1IS8#TRPBF | LT4256-1IS8#TRPBF | Analog Devices Inc | LT4256-1CS8#TRPBF vs LT4256-1IS8#TRPBF |
LT4256-1CS8#PBF | LT4256-1CS8#PBF | Analog Devices Inc | LT4256-1CS8#TRPBF vs LT4256-1CS8#PBF |
LT4256-1IS8 | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TRPBF vs LT4256-1IS8 |
LT4256-1IS8#TR | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TRPBF vs LT4256-1IS8#TR |
LT4256-1IS8#PBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TRPBF vs LT4256-1IS8#PBF |
LT4256-1CS8#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8#TRPBF vs LT4256-1CS8#TR |
LT4256-1IS8#PBF | LT4256-1IS8#PBF | Analog Devices Inc | LT4256-1CS8#TRPBF vs LT4256-1IS8#PBF |
LT4256-1CS8 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8#TRPBF vs LT4256-1CS8 |
LT4256-1IS8#TRPBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#TRPBF vs LT4256-1IS8#TRPBF |