-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4256-1CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4256-1CS8
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT4256-1CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-1CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4256-1CS8#TRPBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4256-1CS8 vs LT4256-1CS8#TRPBF |
LT4256-1CS8#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8 vs LT4256-1CS8#TR |
LT4256-1IS8#TRPBF | LT4256-1IS8#TRPBF | Analog Devices Inc | LT4256-1CS8 vs LT4256-1IS8#TRPBF |
LT4256-1CS8#TR | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4256-1CS8 vs LT4256-1CS8#TR |
LT4256-1CS8#PBF | LT4256-1CS8#PBF | Analog Devices Inc | LT4256-1CS8 vs LT4256-1CS8#PBF |
LT4256-1CS8#PBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4256-1CS8 vs LT4256-1CS8#PBF |
LT4256-1IS8#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8 vs LT4256-1IS8#TR |
LT4256-1IS8#PBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8 vs LT4256-1IS8#PBF |
LT4256-1IS8#PBF | LT4256-1IS8#PBF | Analog Devices Inc | LT4256-1CS8 vs LT4256-1IS8#PBF |
LT4256-1IS8 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8 vs LT4256-1IS8 |