Part Details for LT4HT-AC240VS by Panasonic Electronic Components
Overview of LT4HT-AC240VS by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT4HT-AC240VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70612120
|
RS | Digital Timer - LT4H, DIN48, IP66, Backlight, Multi-Range, Multi-Mode, 0.001 | Panasonic Industrial Automation LT4HT-AC240VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.7100 / $97.1400 | RFQ |
|
Onlinecomponents.com | 1 Form C Time Delay Relays 100VAC 240VAC RoHS: Compliant |
4 Partner Stock |
|
$71.9200 / $98.7100 | Buy Now |
DISTI #
C1S600600358019
|
Chip1Stop | Din 48 Size Digital Timer RoHS: Compliant pbFree: No | 4 |
|
$95.3000 | Buy Now |
|
Master Electronics | 1 Form C Time Delay Relays 100VAC 240VAC RoHS: Compliant |
4 Partner Stock |
|
$71.9200 / $98.7100 | Buy Now |