Part Details for LT4HWT-AC240VS by Panasonic Electronic Components
Overview of LT4HWT-AC240VS by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT4HWT-AC240VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4671
|
Newark | Timer (Transistor Output, Wide Range, 100-240V Ac) |Panasonic LT4HWT-AC240VS RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-3412-ND
|
DigiKey | RELAY TIME DELAY 9999HR 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$113.0000 | Buy Now |
DISTI #
70036621
|
RS | Timer, Transistor Output, Screw Connect, IP66 | Panasonic Industrial Automation LT4HWT-AC240VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.3000 / $114.1300 | RFQ |
Part Details for LT4HWT-AC240VS
LT4HWT-AC240VS CAD Models
LT4HWT-AC240VS Part Data Attributes
|
LT4HWT-AC240VS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
LT4HWT-AC240VS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |