Part Details for LT4X12-C-12D by Guardian Electric Manufacturing Company
Overview of LT4X12-C-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT4X12-C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62F3659
|
Newark | Cylindrical Solenoid, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:12Vdc, Holding Force:6.1N, Coil Resistance:49.3Ohm, Coil Power Continuous:3.1W, External Diameter:12.7Mm, External Length:38.4Mm |Guardian Electric LT4X12-C-12D RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2100 / $79.7300 | Buy Now |
|
Onlinecomponents.com | LT4 X 12 Long-Life DC Tubular Solenoid RoHS: Compliant |
29 In Stock |
|
$50.7400 / $66.8400 | Buy Now |
|
Master Electronics | LT4 X 12 Long-Life DC Tubular Solenoid RoHS: Compliant |
29 In Stock |
|
$50.7400 / $66.8400 | Buy Now |