Part Details for LT5581IDDB#TRMPBF by Linear Technology
Results Overview of LT5581IDDB#TRMPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5581IDDB#TRMPBF Information
LT5581IDDB#TRMPBF by Linear Technology is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LT5581IDDB#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 395 |
|
$2.7552 / $6.7200 | Buy Now |
|
|
Quest Components | ANALOG CIRCUIT, BIPOLAR, PDSO8 | 316 |
|
$3.9000 / $9.0000 | Buy Now |
|
|
Quest Components | ANALOG CIRCUIT, BIPOLAR, PDSO8 | 126 |
|
$4.8415 / $7.8510 | Buy Now |
|
|
Win Source Electronics | IC RF DETECT 10MHZ-6GHZ 8DFN | 5540 |
|
$2.9143 / $3.7643 | Buy Now |
US Tariff Estimator: LT5581IDDB#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT5581IDDB#TRMPBF
LT5581IDDB#TRMPBF Part Data Attributes
LT5581IDDB#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT5581 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended at the output.
-
The LT5581 can handle input voltages up to 36V, but it's recommended to keep the input voltage below 30V for optimal performance and reliability.
-
The LT5581 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliability.
-
To troubleshoot issues, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values match the recommended design. If issues persist, consult the datasheet and application notes for further guidance.