Part Details for LT6200IS6-10#TRMPBF by Analog Devices Inc
Overview of LT6200IS6-10#TRMPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6200IS6-10#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5908
|
Newark | Op-Amp, 165Mhz, -40 To 85Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:1.6Ghz, Supply Voltage Range:2.5V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT6200IS6-10#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 982 |
|
$4.7000 / $6.5700 | Buy Now |
DISTI #
LT6200IS6-10#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
328 In Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
584-6200IS6-10TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 165MHz, Rail-to-Rail Input and Output, 0.95nV/?Hz Low Noise, Op Amp Family RoHS: Compliant | 3861 |
|
$3.3900 / $5.5700 | Buy Now |
DISTI #
E54:1762_00087575
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2342 | Europe - 500 |
|
$3.2640 / $3.6650 | Buy Now |
DISTI #
V72:2272_06430933
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 398 |
|
$3.3730 / $4.8930 | Buy Now |
|
Analog Devices Inc | 165MHz, R2R In & Out, 0.95nV/v Min Qty: 1 Package Multiple: 500 | 566 |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
LT6200IS610TRMP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4000 / $3.6200 | Buy Now |
DISTI #
4021007
|
element14 Asia-Pacific | OP-AMP, 165MHZ, -40 TO 85DEG C, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 982 |
|
$3.6519 / $6.2889 | Buy Now |
DISTI #
4021007RL
|
element14 Asia-Pacific | OP-AMP, 165MHZ, -40 TO 85DEG C, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 982 |
|
$3.6519 / $5.6593 | Buy Now |
DISTI #
4021007RL
|
Farnell | OP-AMP, 165MHZ, -40 TO 85DEG C, TSOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 982 |
|
$3.4632 / $5.3580 | Buy Now |
Part Details for LT6200IS6-10#TRMPBF
LT6200IS6-10#TRMPBF CAD Models
LT6200IS6-10#TRMPBF Part Data Attributes:
|
LT6200IS6-10#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6200IS6-10#TRMPBF
Analog Devices Inc
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 18 µA | |
Bias Current-Max (IIB) @25C | 18 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 340 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1600000 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6200IS6-10#TRMPBF
This table gives cross-reference parts and alternative options found for LT6200IS6-10#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6200IS6-10#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6200CS6-10#PBF | 165MHz, Rail-to-Rail Input and Output, 0.95nV/vHz Low Noise, Op Amp Family | Analog Devices Inc | LT6200IS6-10#TRMPBF vs LT6200CS6-10#PBF |
LT6200IS6-10#TR | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | Analog Devices Inc | LT6200IS6-10#TRMPBF vs LT6200IS6-10#TR |
LT6200IS6-10#TRPBF | 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family | Analog Devices Inc | LT6200IS6-10#TRMPBF vs LT6200IS6-10#TRPBF |