Part Details for LT6221IS8#TRPBF by Analog Devices Inc
Overview of LT6221IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6221IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5931
|
Newark | Op-Amp, 60Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:2.2V To 12.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:250Narohs Compliant: Yes |Analog Devices LT6221IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1765 |
|
$4.2400 / $7.4800 | Buy Now |
DISTI #
LT6221IS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9311 In Stock |
|
$3.9259 / $7.1900 | Buy Now |
DISTI #
584-LT6221IS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr RoHS: Compliant | 2790 |
|
$3.9200 / $7.1800 | Buy Now |
|
Analog Devices Inc | 2x 60MHz, 20V/µs L Pwr, R2R In Min Qty: 1 Package Multiple: 2500 | 4363 |
|
$3.9259 / $7.1900 | Buy Now |
DISTI #
LT6221IS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8600 / $4.0100 | Buy Now |
DISTI #
4021045
|
element14 Asia-Pacific | OP-AMP, 60MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1765 |
|
$4.1231 / $7.5295 | Buy Now |
DISTI #
4021045RL
|
element14 Asia-Pacific | OP-AMP, 60MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1765 |
|
$4.1231 / $6.8054 | Buy Now |
DISTI #
4021045
|
Farnell | OP-AMP, 60MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1765 |
|
$3.9433 / $7.1583 | Buy Now |
DISTI #
4021045RL
|
Farnell | OP-AMP, 60MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1765 |
|
$3.9433 / $6.4676 | Buy Now |
Part Details for LT6221IS8#TRPBF
LT6221IS8#TRPBF CAD Models
LT6221IS8#TRPBF Part Data Attributes:
|
LT6221IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6221IS8#TRPBF
Analog Devices Inc
Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.9 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 3.899 mm |
Alternate Parts for LT6221IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6221IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6221IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6221IS8#TR | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | Analog Devices Inc | LT6221IS8#TRPBF vs LT6221IS8#TR |
LT6221CS8#TR | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | Analog Devices Inc | LT6221IS8#TRPBF vs LT6221CS8#TR |
LT6221CS8#TRPBF | Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp | Analog Devices Inc | LT6221IS8#TRPBF vs LT6221CS8#TRPBF |
LT6221IS8#PBF | Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp | Analog Devices Inc | LT6221IS8#TRPBF vs LT6221IS8#PBF |
LT6221CS8 | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | Analog Devices Inc | LT6221IS8#TRPBF vs LT6221CS8 |
LT6221IS8 | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | Analog Devices Inc | LT6221IS8#TRPBF vs LT6221IS8 |