-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Yellow, 5.08mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1068-ND
|
DigiKey | LED CBI 5.08X1.78MM 10SEG Y VERT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1241 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
LTA-1000Y
|
Avnet Americas | LED Uni-Color Yellow 585nm 20-Pin PDIP - Rail/Tube (Alt: LTA-1000Y) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4725 / $0.5355 | Buy Now |
DISTI #
859-LTA-1000Y
|
Mouser Electronics | LED Bars & Arrays 10 BAR Yellow RoHS: Compliant | 1048 |
|
$0.4480 / $1.3900 | Buy Now |
|
Future Electronics | LED BAR GRAPH 10-SEGMENT Yellow RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.4850 / $0.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4370 / $1.6300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Led Bar-graph Display, Yellow, Bar Graph | 73 |
|
$0.5954 / $0.9924 | Buy Now |
|
Quest Components | Led Bar-graph Display, Yellow, Bar Graph | 87 |
|
$0.7350 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTA-1000Y
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTA-1000Y
Lite-On Semiconductor Corporation
Single Color LED Array, Yellow, 5.08mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.0007 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm |