Part Details for LTA111-TR-B/125N by Carling Technologies
Overview of LTA111-TR-B/125N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTA111-TR-B/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8476
|
Newark | Lta111-Tr-B/125N Rohs Compliant: Yes |Carling Technologies LTA111-TR-B/125N RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $12.6600 | Buy Now |
DISTI #
432-LTA111-TR-B/125N-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1467 | Buy Now |
DISTI #
691-LTA111-TR-B/125N
|
Mouser Electronics | Rocker Switches LTA111TRB/125N | 0 |
|
$8.4800 / $10.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $7.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5100 / $7.6500 | Buy Now |