Part Details for LTC-5723E by Lite-On Semiconductor Corporation
Overview of LTC-5723E by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC-5723E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-5723E-ND
|
DigiKey | DISP 7SEG 0.56" QUAD OR-RD 12DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-5723E
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED Red Orange CC 12-Pin DIP - Rail/Tube (Alt: LTC-5723E) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-5723E
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Red RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
DISTI #
LTC-5723E
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED Red Orange CC 12-Pin DIP - Rail/Tube (Alt: LTC-5723E) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTC-5723E
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED Red Orange CC 12-Pin DIP - Rail/Tube (Alt: LTC-5723E) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for LTC-5723E
LTC-5723E CAD Models
LTC-5723E Part Data Attributes
|
LTC-5723E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5723E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Orange Red, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LTC-5723E
This table gives cross-reference parts and alternative options found for LTC-5723E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC-5723E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC-4727E | Smart/Normal 7 Seg Numeric LED Display, 4-Character, Red Orange, 10mm, | Lite-On Semiconductor Corporation | LTC-5723E vs LTC-4727E |