Part Details for LTC1093CSW#TRPBF by Analog Devices Inc
Overview of LTC1093CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Price & Stock for LTC1093CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1093CSW#TRPBF-ND
|
DigiKey | IC DAS/ADC 10BIT 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9665 | Buy Now |
DISTI #
584-LTC1093CSW#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems RoHS: Compliant | 0 |
|
$21.9600 | Order Now |
|
Analog Devices Inc | 1, 2, 6 & 8 Ch, 10-B Serial I/ Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$20.2700 / $21.9665 | Buy Now |
DISTI #
LTC1093CSWTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$21.6000 / $22.4500 | Buy Now |
Part Details for LTC1093CSW#TRPBF
LTC1093CSW#TRPBF CAD Models
LTC1093CSW#TRPBF Part Data Attributes:
|
LTC1093CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1093CSW#TRPBF
Analog Devices Inc
1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -4.95 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1093CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1093CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1093CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1093CSW#TR | ADC, Successive Approximation, 10-Bit, 1 Func, 6 Channel, Parallel Access, PDSO16 | Analog Devices Inc | LTC1093CSW#TRPBF vs LTC1093CSW#TR |