Part Details for LTC1094CN#PBF by Analog Devices Inc
Overview of LTC1094CN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1094CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1094CN#PBF-ND
|
DigiKey | IC DAS/ADC 10BIT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
44 In Stock |
|
$17.6176 / $24.6400 | Buy Now |
DISTI #
584-LTC1094CN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems RoHS: Compliant | 24 |
|
$18.5000 / $24.6400 | Buy Now |
|
Analog Devices Inc | 1, 2, 6 & 8 Ch, 10-B Serial I/ Min Qty: 1 Package Multiple: 18 | 873 |
|
$12.6400 / $24.6400 | Buy Now |
DISTI #
LTC1094CNPBF
|
TME | IC: A/D converter, Ch: 8, 10bit, 26ksps, 4.5÷10V, DIP20 Min Qty: 1 | 0 |
|
$15.4000 / $18.7000 | RFQ |
DISTI #
LTC1094CN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 36 | 0 |
|
$16.3200 / $18.9600 | Buy Now |
Part Details for LTC1094CN#PBF
LTC1094CN#PBF CAD Models
LTC1094CN#PBF Part Data Attributes:
|
LTC1094CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1094CN#PBF
Analog Devices Inc
1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1094CN#PBF
This table gives cross-reference parts and alternative options found for LTC1094CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1094CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1094ACN | LTC1094 - 1, 2, 6 and 8 Channel, 10-Bit Serial I/O Data Acquisition Systems; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1094CN#PBF vs LTC1094ACN |
LTC1094CN | LTC1094 - 1, 2, 6 and 8 Channel, 10-Bit Serial I/O Data Acquisition Systems; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1094CN#PBF vs LTC1094CN |
LTC1094ACN#PBF | LTC1094 - 1, 2, 6 and 8 Channel, 10-Bit Serial I/O Data Acquisition Systems; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1094CN#PBF vs LTC1094ACN#PBF |