There are no models available for this part yet.
Overview of LTC1096ACS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1096ACS8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
LTC1096ACS8#TRPBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co |
Price & Stock for LTC1096ACS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC1096ACS8#PBF-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7482 | Buy Now | |
DISTI #
584-LTC1096ACS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 8-B Serial I/O A/D Convs RoHS: Compliant | 91 |
|
$7.1500 / $11.2900 | Buy Now | |
Analog Devices Inc | uP Smpl 8-B Serial I/O A/D Co Package Multiple: 100 | 2200 |
|
$5.3300 / $7.7482 | Buy Now | ||
Rochester Electronics | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$6.6100 / $7.7700 | Buy Now | ||
DISTI #
LTC1096ACS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.8900 / $7.5500 | Buy Now |
CAD Models for LTC1096ACS8#PBF by Analog Devices Inc
Part Data Attributes for LTC1096ACS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
9.05 V
|
Analog Input Voltage-Min
|
-0.05 V
|
Conversion Time-Max
|
32 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.033 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LTC1096ACS8#PBF
This table gives cross-reference parts and alternative options found for LTC1096ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1096ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1096CS8 | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1096ACS8#PBF vs LTC1096CS8 |
LTC1096IS8#TRPBF | Micropower Sampling 8-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1096ACS8#PBF vs LTC1096IS8#TRPBF |
LTC1096ACS8#PBF | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1096ACS8#PBF vs LTC1096ACS8#PBF |
LTC1096IS8#TR | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1096ACS8#PBF vs LTC1096IS8#TR |
LTC1096AIS8#TR | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1096ACS8#PBF vs LTC1096AIS8#TR |
LTC1096IS8#PBF | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1096ACS8#PBF vs LTC1096IS8#PBF |
LTC1096CS8#PBF | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1096ACS8#PBF vs LTC1096CS8#PBF |
LTC1096CS8#TR | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1096ACS8#PBF vs LTC1096CS8#TR |
LTC1096ACS8#TR | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1096ACS8#PBF vs LTC1096ACS8#TR |
LTC1096AIS8 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | LTC1096ACS8#PBF vs LTC1096AIS8 |