Part Details for LTC1276BCSW#PBF by Analog Devices Inc
Overview of LTC1276BCSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1276BCSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1276BCSW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$27.7816 / $36.9800 | Buy Now |
DISTI #
584-LTC1276BCSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 300ksps Smpl A/D Convs w/ Ref RoHS: Compliant | 66 |
|
$27.7700 / $36.9700 | Buy Now |
|
Analog Devices Inc | 12-B, 300ksps Smpl A/D Convs w Min Qty: 1 Package Multiple: 32 | 487 |
|
$18.9700 / $36.9800 | Buy Now |
|
Rochester Electronics | LTC1276 - 12-Bit, 300ksps Sampling A/D Converters with Reference RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$23.5100 / $27.6600 | Buy Now |
|
Ameya Holding Limited | IC A/D CONV 12BIT SAMPLNG 24SOIC | 487 |
|
RFQ | |
DISTI #
LTC1276BCSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 32 | 0 |
|
$24.4900 / $28.4600 | Buy Now |
Part Details for LTC1276BCSW#PBF
LTC1276BCSW#PBF CAD Models
LTC1276BCSW#PBF Part Data Attributes
|
LTC1276BCSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1276BCSW#PBF
Analog Devices Inc
12-Bit, 300ksps Sampling A/D Converters with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 2700 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1276BCSW#PBF
This table gives cross-reference parts and alternative options found for LTC1276BCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1276BCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1276BCSW#PBF | LTC1276 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1276BCSW#PBF vs LTC1276BCSW#PBF |
LTC1276BCSW | LTC1276 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1276BCSW#PBF vs LTC1276BCSW |