Part Details for LTC1278-4CSW#PBF by Analog Devices Inc
Overview of LTC1278-4CSW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC1278-4CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1278-4CSW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.5765 / $36.7100 | Buy Now |
DISTI #
584-LTC1278-4CSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 500ksps Smpl A/D Conv w/ SD RoHS: Compliant | 105 |
|
$25.1500 / $36.7000 | Buy Now |
|
Analog Devices Inc | 12-B, 500ksps Smpl A/D Conv w/ Min Qty: 1 Package Multiple: 32 | 0 |
|
$18.8300 / $36.7100 | Buy Now |
DISTI #
LTC1278-4CSWPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 32 | 0 |
|
$24.3200 / $28.2400 | Buy Now |
Part Details for LTC1278-4CSW#PBF
LTC1278-4CSW#PBF CAD Models
LTC1278-4CSW#PBF Part Data Attributes
|
LTC1278-4CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1278-4CSW#PBF
Analog Devices Inc
12-Bit, 500ksps Sampling A/D Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 2.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0333 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1278-4CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1278-4CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1278-4CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1278-4ISW | LTC1278 - 12-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1278-4CSW#PBF vs LTC1278-4ISW |
LTC1278-4ISW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 | Analog Devices Inc | LTC1278-4CSW#PBF vs LTC1278-4ISW#TR |
LTC1278-4ISW#TRPBF | LTC1278 - 12-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1278-4CSW#PBF vs LTC1278-4ISW#TRPBF |
LTC1278-4CSW | LTC1278 - 12-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1278-4CSW#PBF vs LTC1278-4CSW |
LTC1278-4CSW#TR | LTC1278 - 12-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1278-4CSW#PBF vs LTC1278-4CSW#TR |
LTC1278-4CSW#PBF | LTC1278 - 12-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1278-4CSW#PBF vs LTC1278-4CSW#PBF |
LTC1278-4CSW#TRPBF | 12-Bit, 500ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1278-4CSW#PBF vs LTC1278-4CSW#TRPBF |
LTC1278-4ISW#PBF | 12-Bit, 500ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1278-4CSW#PBF vs LTC1278-4ISW#PBF |
LTC1278-4CSW#TRPBF | LTC1278 - 12-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1278-4CSW#PBF vs LTC1278-4CSW#TRPBF |
LTC1278-4ISW#TRPBF | 12-Bit, 500ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1278-4CSW#PBF vs LTC1278-4ISW#TRPBF |