There are no models available for this part yet.
Overview of LTC1329CS8-50#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1329CS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv | |
LTC1329CS8-50#PBF | Analog Devices | uP 8-B C Out D/A Conv | |
LTC1329CS8-10#PBF | Analog Devices | uP 8-B C Out D/A Conv |
Price & Stock for LTC1329CS8-50#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK6091
|
Newark | Dac, 8Bit, Nsoic-8, 0 To 70Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:1 Wire, 2 Wire, 3 Wire, Serial, Supply Voltage Range:2.7V To 6.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LTC1329CS8-50#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$5.0300 / $7.7200 | Buy Now | |
DISTI #
LTC1329CS8-50#PBF-ND
|
DigiKey | IC DAC 8BIT A-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$4.1117 / $9.4800 | Buy Now | |
DISTI #
584-LTC1329CS8-50PBF
|
Mouser Electronics | Digital to Analog Converters - DAC uP 8-B C Out D/A Conv RoHS: Compliant | 297 |
|
$4.1100 / $7.7200 | Buy Now | |
Analog Devices Inc | uP 8-B C Out D/A Conv Package Multiple: 100 | 0 |
|
$4.1117 / $9.4800 | Buy Now | ||
Rochester Electronics | LTC1329 - Micropower 8-Bit Current Output D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$3.9800 / $4.6800 | Buy Now | ||
DISTI #
LTC1329CS8-50PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1400 / $4.5500 | Buy Now |
CAD Models for LTC1329CS8-50#PBF by Analog Devices Inc
Part Data Attributes for LTC1329CS8-50#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.15 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LTC1329CS8-50#PBF
This table gives cross-reference parts and alternative options found for LTC1329CS8-50#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1329CS8-50#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1329CS8-50 | LTC1329 - Micropower 8-Bit Current Output D/A Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1329CS8-50#PBF vs LTC1329CS8-50 |
LTC1329CS8-50#TR | LTC1329 - Micropower 8-Bit Current Output D/A Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1329CS8-50#PBF vs LTC1329CS8-50#TR |
LTC1329CS8-50#TR | D/A Converter, 1 Func, Serial Input Loading, PDSO8 | Analog Devices Inc | LTC1329CS8-50#PBF vs LTC1329CS8-50#TR |
LTC1329CS8-50#TRPBF | Micropower 8-Bit Current Output D/A Converter | Analog Devices Inc | LTC1329CS8-50#PBF vs LTC1329CS8-50#TRPBF |