There are no models available for this part yet.
Overview of LTC1405CGN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1405CGN#TRPBF | Analog Devices | 12-B, 5Msps, Smpl ADC | |
LTC1405CGN#PBF | Analog Devices | 12-B, 5Msps, Smpl ADC | |
DC362A-A | Analog Devices | LTC1405CGN - 12-Bit, 5Msps ADC |
CAD Models for LTC1405CGN by Analog Devices Inc
Part Data Attributes for LTC1405CGN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.048 V
|
Analog Input Voltage-Min
|
-2.048 V
|
Conversion Time-Max
|
0.18 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.893 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
5 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LTC1405CGN
This table gives cross-reference parts and alternative options found for LTC1405CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1405CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1405IGN#PBF | 12-Bit, 5Msps, Sampling ADC | Analog Devices Inc | LTC1405CGN vs LTC1405IGN#PBF |
LTC1405CGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1405CGN vs LTC1405CGN#TR |
LTC1405IGN#TRPBF | 12-Bit, 5Msps, Sampling ADC | Analog Devices Inc | LTC1405CGN vs LTC1405IGN#TRPBF |
LTC1405CGN#PBF | LTC1405 - 12-Bit, 5Msps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1405CGN vs LTC1405CGN#PBF |
LTC1405IGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1405CGN vs LTC1405IGN#TR |
LTC1405IGN | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1405CGN vs LTC1405IGN |
LTC1405IGN | LTC1405 - 12-Bit, 5Msps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1405CGN vs LTC1405IGN |
LTC1405IGN#PBF | LTC1405 - 12-Bit, 5Msps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1405CGN vs LTC1405IGN#PBF |
Related Parts for LTC1405CGN
-
LTC2203IUKAnalog to Digital Converters
-
LTC1392CN8Other Analog ICs
-
LTC2619CGN-1Digital to Analog Converters
-
LTC1391ISMultiplexers or Switches
-
LTC3736EGNSwitching Regulator or Controllers
-
LMV342MMOperational Amplifiers
-
LTC1386CSLine Driver or Receivers
-
LTC1644CGNPower Management Circuits
-
LT1120ACS8Linear Regulator ICs