Part Details for LTC1407AIMSE by Linear Technology
Overview of LTC1407AIMSE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1407AIMSE#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407AIMSE-1#PBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407AIMSE-1#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult |
Price & Stock for LTC1407AIMSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling Simultaneous Sampling | 114 |
|
$97.9710 / $116.8120 | Buy Now |
Part Details for LTC1407AIMSE
LTC1407AIMSE CAD Models
LTC1407AIMSE Part Data Attributes
|
LTC1407AIMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1407AIMSE
Linear Technology
LTC1407 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1407AIMSE
This table gives cross-reference parts and alternative options found for LTC1407AIMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1407AIMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1407AIMSE | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1407AIMSE vs LTC1407AIMSE |
LTC1407ACMSE#TRPBF | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown | Analog Devices Inc | LTC1407AIMSE vs LTC1407ACMSE#TRPBF |
LTC1407AIMSE#TRPBF | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown | Analog Devices Inc | LTC1407AIMSE vs LTC1407AIMSE#TRPBF |
LTC1407ACMSE#TR | LTC1407 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC1407AIMSE vs LTC1407ACMSE#TR |
LTC1407AHMSE#TRPBF | LTC1407 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC1407AIMSE vs LTC1407AHMSE#TRPBF |
LTC1407AIMSE#TR | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1407AIMSE vs LTC1407AIMSE#TR |
LTC1407AHMSE#PBF | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown | Analog Devices Inc | LTC1407AIMSE vs LTC1407AHMSE#PBF |
LTC1407AIMSE#TR | LTC1407 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1407AIMSE vs LTC1407AIMSE#TR |
LTC1407AHMSE#TRPBF | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown | Analog Devices Inc | LTC1407AIMSE vs LTC1407AHMSE#TRPBF |
LTC1407ACMSE | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC1407AIMSE vs LTC1407ACMSE |