Part Details for LTC1411IG#PBF by Analog Devices Inc
Overview of LTC1411IG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1411IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1411IG#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 36SSOP Min Qty: 37 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.2346 | Buy Now |
DISTI #
584-LTC1411IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Single Supply 14-Bit 2.5Msps ADC RoHS: Compliant | 0 |
|
$36.2400 / $37.5600 | Order Now |
|
Analog Devices Inc | 1x S 14-B 2.5Msps ADC Min Qty: 1 Package Multiple: 37 | 1628 |
|
$23.6600 / $33.3700 | Buy Now |
DISTI #
LTC1411IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$30.5500 / $35.4900 | Buy Now |
Part Details for LTC1411IG#PBF
LTC1411IG#PBF CAD Models
LTC1411IG#PBF Part Data Attributes:
|
LTC1411IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1411IG#PBF
Analog Devices Inc
Single Supply 14-Bit 2.5Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | -1.8 V | |
Conversion Time-Max | 0.35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1411IG#PBF
This table gives cross-reference parts and alternative options found for LTC1411IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1411IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1411CG#TR | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1411IG#PBF vs LTC1411CG#TR |
LTC1411CG#PBF | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1411IG#PBF vs LTC1411CG#PBF |
LTC1411IG#TRPBF | Single Supply 14-Bit 2.5Msps ADC | Analog Devices Inc | LTC1411IG#PBF vs LTC1411IG#TRPBF |
LTC1411CG#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36 | Analog Devices Inc | LTC1411IG#PBF vs LTC1411CG#TR |
LTC1411IG#PBF | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1411IG#PBF vs LTC1411IG#PBF |
LTC1411CG | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36 | Analog Devices Inc | LTC1411IG#PBF vs LTC1411CG |
LTC1411CG#TRPBF | Single Supply 14-Bit 2.5Msps ADC | Analog Devices Inc | LTC1411IG#PBF vs LTC1411CG#TRPBF |
LTC1411CG#TRPBF | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1411IG#PBF vs LTC1411CG#TRPBF |
LTC1411IG#TRPBF | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1411IG#PBF vs LTC1411IG#TRPBF |