Part Details for LTC1415ISW#TRPBF by Analog Devices Inc
Overview of LTC1415ISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1415ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1415ISW#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7102 | Buy Now |
DISTI #
584-LTC1415ISW#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 1.25Msps, 55mW Sampling A/D Converter RoHS: Compliant | 0 |
|
$18.7000 | Order Now |
|
Analog Devices Inc | 12-B, 1.25Msps, 55mW Smpl A/D Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$16.5100 / $18.7102 | Buy Now |
DISTI #
LTC1415ISWTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$18.4000 / $19.1300 | Buy Now |
Part Details for LTC1415ISW#TRPBF
LTC1415ISW#TRPBF CAD Models
LTC1415ISW#TRPBF Part Data Attributes:
|
LTC1415ISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1415ISW#TRPBF
Analog Devices Inc
12-Bit, 1.25Msps, 55mW Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Conversion Time-Max | 0.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1415ISW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1415ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1415ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1415CSW#PBF | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1415ISW#TRPBF vs LTC1415CSW#PBF |
LTC1415CSW#TRPBF | 12-Bit, 1.25Msps, 55mW Sampling A/D Converter | Analog Devices Inc | LTC1415ISW#TRPBF vs LTC1415CSW#TRPBF |
LTC1415ISW | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1415ISW#TRPBF vs LTC1415ISW |
LTC1415ISW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1415ISW#TRPBF vs LTC1415ISW#TR |
LTC1415CSW | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1415ISW#TRPBF vs LTC1415CSW |
LTC1415CSW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1415ISW#TRPBF vs LTC1415CSW#TR |
LTC1415CSW#TR | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1415ISW#TRPBF vs LTC1415CSW#TR |
LTC1415ISW#TR | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1415ISW#TRPBF vs LTC1415ISW#TR |
LTC1415ISW#TRPBF | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1415ISW#TRPBF vs LTC1415ISW#TRPBF |
LTC1415ISW#PBF | LTC1415 - 12-Bit, 1.25Msps, 55mW Sampling A/D Converter; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1415ISW#TRPBF vs LTC1415ISW#PBF |