Part Details for LTC1427CS8-50#TRPBF by Analog Devices Inc
Overview of LTC1427CS8-50#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC1427CS8-50#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1427CS8-50#TRPBFCT-ND
|
DigiKey | IC DAC 10BIT A-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7280 In Stock |
|
$5.6984 / $10.4300 | Buy Now |
DISTI #
584-C1427CS8-50TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Micropower, 10-Bit Current Output DAC with SMBus Serial Interface RoHS: Compliant | 1866 |
|
$5.6900 / $10.4300 | Buy Now |
|
Analog Devices Inc | uP, 10-B C Out DAC w/ SMBus Se Min Qty: 1 Package Multiple: 2500 | 8956 |
|
$5.6984 / $10.4300 | Buy Now |
DISTI #
LTC1427CS850TRP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6000 / $5.8200 | Buy Now |
Part Details for LTC1427CS8-50#TRPBF
LTC1427CS8-50#TRPBF CAD Models
LTC1427CS8-50#TRPBF Part Data Attributes:
|
LTC1427CS8-50#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1427CS8-50#TRPBF
Analog Devices Inc
Micropower, 10-Bit Current Output DAC with SMBus Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |