Part Details for LTC1450CG by Analog Devices Inc
Overview of LTC1450CG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1450CG
LTC1450CG CAD Models
LTC1450CG Part Data Attributes:
|
LTC1450CG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1450CG
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 14us Settling Time, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1450CG
This table gives cross-reference parts and alternative options found for LTC1450CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1450CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1450IG#TR | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1450CG vs LTC1450IG#TR |
LTC1450IG | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1450CG vs LTC1450IG |
LTC1450CG#TRPBF | Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP | Analog Devices Inc | LTC1450CG vs LTC1450CG#TRPBF |
LTC1450CG | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1450CG vs LTC1450CG |
LTC1450CG#TRPBF | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1450CG vs LTC1450CG#TRPBF |
LTC1450CG#PBF | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1450CG vs LTC1450CG#PBF |