-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Rail-to-Rail Micropower DACs in SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1452CN8#PBF | Analog Devices | 12-B R2R uP DACs in SO-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-LTC1452CN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B R2R uP DACs in SO-8 RoHS: Compliant | 30 |
|
$6.4600 / $12.1900 | Buy Now |
|
Analog Devices Inc | 12-B R2R uP DACs in SO-8 Package Multiple: 50 | 1761 |
|
$6.4625 / $13.7000 | Buy Now |
|
Rochester Electronics | LTC1452 - 12-Bit Vout DAC w/Vref, Serial I/O RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$6.4100 / $7.5400 | Buy Now |
DISTI #
LTC1452CN8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.6700 / $7.7500 | Buy Now |
DISTI #
C1S424500063833
|
Chip1Stop | DAC 1-CH 12-bit 8-Pin PDIP N RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$6.7200 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1452CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1452CN8#PBF
Analog Devices Inc
12-Bit Rail-to-Rail Micropower DACs in SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.115 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1452CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1452CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1452IN8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 | Analog Devices Inc | LTC1452CN8#PBF vs LTC1452IN8 |
LTC1452IN8 | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1452CN8#PBF vs LTC1452IN8 |
LTC1452CN8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 | Analog Devices Inc | LTC1452CN8#PBF vs LTC1452CN8 |
LTC1451IN8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1452CN8#PBF vs LTC1451IN8#PBF |
LTC1451CN8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 | Analog Devices Inc | LTC1452CN8#PBF vs LTC1451CN8 |
LTC1452IN8#PBF | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1452CN8#PBF vs LTC1452IN8#PBF |
LTC1451IN8 | LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1452CN8#PBF vs LTC1451IN8 |
LTC1452CN8 | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1452CN8#PBF vs LTC1452CN8 |
LTC1451CN8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1452CN8#PBF vs LTC1451CN8#PBF |
LTC1452IN8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1452CN8#PBF vs LTC1452IN8#PBF |