Part Details for LTC1452CS8#PBF by Linear Technology
Overview of LTC1452CS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1452CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Chip1Cloud | IC D/A CONV 12BIT R-R 8-SOIC | 14200 |
|
RFQ |
Part Details for LTC1452CS8#PBF
LTC1452CS8#PBF CAD Models
LTC1452CS8#PBF Part Data Attributes:
|
LTC1452CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1452CS8#PBF
Linear Technology
LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.115 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1452CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1452CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1452CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1452IS8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1452CS8#PBF vs LTC1452IS8#PBF |
LTC1452CS8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1452CS8#PBF vs LTC1452CS8#PBF |
LTC1451CS8 | LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1452CS8#PBF vs LTC1451CS8 |
LTC1451IS8#PBF | LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1452CS8#PBF vs LTC1451IS8#PBF |
LTC1452CS8 | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1452CS8#PBF vs LTC1452CS8 |
LTC1451CS8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1452CS8#PBF vs LTC1451CS8#PBF |
LTC1451CS8#PBF | LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1452CS8#PBF vs LTC1451CS8#PBF |
LTC1451IS8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | Analog Devices Inc | LTC1452CS8#PBF vs LTC1451IS8 |
LTC1452IS8 | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1452CS8#PBF vs LTC1452IS8 |