Datasheets
LTC1452CS8#TRPBF by:

12-Bit Rail-to-Rail Micropower DACs in SO-8

Part Details for LTC1452CS8#TRPBF by Analog Devices Inc

Overview of LTC1452CS8#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for LTC1452CS8#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # LTC1452CS8#TRPBF-ND
DigiKey IC DAC 12BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $7.1750
$7.1750 Buy Now
DISTI # 584-LTC1452CS8#TRPBF
Mouser Electronics Digital to Analog Converters - DAC 12-B R2R uP DACs in SO-8 RoHS: Compliant 0
  • 2,500 $7.1700
$7.1700 Order Now
Analog Devices Inc 12-B R2R uP DACs in SO-8 Min Qty: 2500 Package Multiple: 2500 0
  • 1 $6.6400
  • 1,000 $5.5500
  • 2,500 $7.1750
$5.5500 / $7.1750 Buy Now
DISTI # LTC1452CS8TRPBF
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $7.4500
  • 5,000 $7.1700
$7.1700 / $7.4500 Buy Now

Part Details for LTC1452CS8#TRPBF

LTC1452CS8#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1452CS8#TRPBF Part Data Attributes

LTC1452CS8#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1452CS8#TRPBF Analog Devices Inc 12-Bit Rail-to-Rail Micropower DACs in SO-8
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, PLASTIC, SO-8
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 4.115 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Settling Time-Nom (tstl) 14 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LTC1452CS8#TRPBF

This table gives cross-reference parts and alternative options found for LTC1452CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1452CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1452IS8#TR LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1452CS8#TRPBF vs LTC1452IS8#TR
LTC1452IS8#TRPBF 12-Bit Rail-to-Rail Micropower DACs in SO-8 Analog Devices Inc LTC1452CS8#TRPBF vs LTC1452IS8#TRPBF
LTC1452IS8#TR D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 Analog Devices Inc LTC1452CS8#TRPBF vs LTC1452IS8#TR
LTC1452IS8#TRPBF LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1452CS8#TRPBF vs LTC1452IS8#TRPBF
LTC1452CS8#TRPBF LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1452CS8#TRPBF vs LTC1452CS8#TRPBF
LTC1452CS8#TR LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1452CS8#TRPBF vs LTC1452CS8#TR
Part Number Description Manufacturer Compare
LTC1452IS8#TR D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 Analog Devices Inc LTC1452CS8#TRPBF vs LTC1452IS8#TR
LTC1452CS8#TR LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1452CS8#TRPBF vs LTC1452CS8#TR
LTC1452IS8#TR LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1452CS8#TRPBF vs LTC1452IS8#TR
LTC1452IS8#TRPBF LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1452CS8#TRPBF vs LTC1452IS8#TRPBF
LTC1452IS8#TRPBF 12-Bit Rail-to-Rail Micropower DACs in SO-8 Analog Devices Inc LTC1452CS8#TRPBF vs LTC1452IS8#TRPBF
LTC1452CS8#TRPBF LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1452CS8#TRPBF vs LTC1452CS8#TRPBF

LTC1452CS8#TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1452CS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1452CS8#TRPBF by Analog Devices Inc

  • Please alert me when LTC1452CS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1452CS8#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1452CS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1452CS8#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1452CS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1452CS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: