Part Details for LTC1592BCG#PBF by Linear Technology
Overview of LTC1592BCG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1592BCG#TRPBF | Analog Devices | 16-B SoftSpan DACs w/ Progmabl | |
LTC1592BCG#PBF | Analog Devices | 16-B SoftSpan DACs w/ Progmabl |
Part Details for LTC1592BCG#PBF
LTC1592BCG#PBF CAD Models
LTC1592BCG#PBF Part Data Attributes
|
LTC1592BCG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1592BCG#PBF
Linear Technology
LTC1592 - 16-Bit SoftSpan DACs with Programmable Output Range; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1592BCG#PBF
This table gives cross-reference parts and alternative options found for LTC1592BCG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1592BCG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1592BIG#PBF | LTC1592 - 16-Bit SoftSpan DACs with Programmable Output Range; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1592BCG#PBF vs LTC1592BIG#PBF |
LTC1592BIG | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16 | Analog Devices Inc | LTC1592BCG#PBF vs LTC1592BIG |
LTC1592BCG | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16 | Analog Devices Inc | LTC1592BCG#PBF vs LTC1592BCG |
LTC1592BIG#PBF | 16-Bit SoftSpan DACs with Programmable Output Range | Analog Devices Inc | LTC1592BCG#PBF vs LTC1592BIG#PBF |
LTC1592BCG | LTC1592 - 16-Bit SoftSpan DACs with Programmable Output Range; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1592BCG#PBF vs LTC1592BCG |