Part Details for LTC1599BCG#PBF by Analog Devices Inc
Overview of LTC1599BCG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1599BCG#PBF | Analog Devices | 16-B Byte Wide, L Glitch Mult | |
LTC1599BCG#TRPBF | Analog Devices | 16-B Byte Wide, L Glitch Mult |
Price & Stock for LTC1599BCG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1599BCG#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
38 In Stock |
|
$28.9250 / $45.3900 | Buy Now |
DISTI #
584-LTC1599BCG#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B Byte Wide, L Glitch Mult DAC w/ 4-4 RoHS: Compliant | 0 |
|
$28.9200 / $29.0700 | Order Now |
|
Analog Devices Inc | 16-B Byte Wide, L Glitch Mult Package Multiple: 59 | 480 |
|
$23.1400 / $45.3900 | Buy Now |
DISTI #
LTC1599BCG#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 59 | 0 |
|
$29.8800 / $34.7100 | Buy Now |
Part Details for LTC1599BCG#PBF
LTC1599BCG#PBF CAD Models
LTC1599BCG#PBF Part Data Attributes
|
LTC1599BCG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1599BCG#PBF
Analog Devices Inc
16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for LTC1599BCG#PBF
This table gives cross-reference parts and alternative options found for LTC1599BCG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1599BCG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1599BIG | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO24 | Analog Devices Inc | LTC1599BCG#PBF vs LTC1599BIG |
LTC1599BIG#PBF | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1599BCG#PBF vs LTC1599BIG#PBF |