Part Details for LTC1608ACG#PBF by Analog Devices Inc
Overview of LTC1608ACG#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC1608ACG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6208
|
Newark | Adc, 16Bit, 500Ksps, Ssop-36, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1608ACG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$49.1700 / $54.0900 | Buy Now |
DISTI #
LTC1608ACG#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 36SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
401 In Stock |
|
$43.8157 / $52.0100 | Buy Now |
DISTI #
584-LTC1608ACG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown RoHS: Compliant | 309 |
|
$43.6000 / $51.9900 | Buy Now |
|
Analog Devices Inc | 16-B, 500ksps Smpl A/D Conv w/ Min Qty: 1 Package Multiple: 37 | 118 |
|
$31.2100 / $52.0100 | Buy Now |
DISTI #
LTC1608ACGPBF
|
TME | IC: A/D converter, Ch: 1, 16bit, 500ksps, 4.75÷5.25V, SSOP36 Min Qty: 1 | 0 |
|
$39.6000 / $51.8000 | RFQ |
DISTI #
LTC1608ACG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$40.3000 / $46.8200 | Buy Now |
DISTI #
4017317
|
element14 Asia-Pacific | ADC, 16BIT, 500KSPS, SSOP-36 RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$46.5434 / $55.2400 | Buy Now |
DISTI #
4017317
|
Farnell | ADC, 16BIT, 500KSPS, SSOP-36 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 79 |
|
$43.3833 / $51.5005 | Buy Now |
Part Details for LTC1608ACG#PBF
LTC1608ACG#PBF CAD Models
LTC1608ACG#PBF Part Data Attributes
|
LTC1608ACG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1608ACG#PBF
Analog Devices Inc
High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1608ACG#PBF
This table gives cross-reference parts and alternative options found for LTC1608ACG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1608ACG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1608ACG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36 | Analog Devices Inc | LTC1608ACG#PBF vs LTC1608ACG#TR |
LTC1608AIG#PBF | High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1608ACG#PBF vs LTC1608AIG#PBF |
LTC1608AIG#TRPBF | High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1608ACG#PBF vs LTC1608AIG#TRPBF |
LTC1608AIG#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36 | Analog Devices Inc | LTC1608ACG#PBF vs LTC1608AIG#TR |
LTC1608ACG | LTC1608 - High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1608ACG#PBF vs LTC1608ACG |
LTC1608AIG#PBF | LTC1608 - High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1608ACG#PBF vs LTC1608AIG#PBF |
LTC1608AIG#TRPBF | LTC1608 - High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1608ACG#PBF vs LTC1608AIG#TRPBF |
LTC1608AIG#TR | LTC1608 - High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1608ACG#PBF vs LTC1608AIG#TR |
LTC1608AIG | LTC1608 - High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1608ACG#PBF vs LTC1608AIG |
LTC1608ACG#TRPBF | LTC1608 - High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1608ACG#PBF vs LTC1608ACG#TRPBF |