Part Details for LTC1609ACSW#PBF by Analog Devices Inc
Overview of LTC1609ACSW#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1609ACSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1609ACSW#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.7154 / $53.9700 | Buy Now |
DISTI #
584-LTC1609ACSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges RoHS: Compliant | 0 |
|
$42.9000 / $53.9600 | Order Now |
|
Analog Devices Inc | 16-B, 200ksps, Serial Smpl ADC Min Qty: 1 Package Multiple: 38 | 38 |
|
$29.8500 / $53.9700 | Buy Now |
DISTI #
LTC1609ACSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$38.5400 / $44.7800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ |
Part Details for LTC1609ACSW#PBF
LTC1609ACSW#PBF CAD Models
LTC1609ACSW#PBF Part Data Attributes
|
LTC1609ACSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1609ACSW#PBF
Analog Devices Inc
16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1609ACSW#PBF
This table gives cross-reference parts and alternative options found for LTC1609ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1609ACSW | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1609ACSW#PBF vs LTC1609ACSW |
LTC1609AISW | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1609ACSW#PBF vs LTC1609AISW |
LTC1609ACSW#PBF | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1609ACSW#PBF vs LTC1609ACSW#PBF |
LTC1609AISW#PBF | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1609ACSW#PBF vs LTC1609AISW#PBF |
LTC1609AISW | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | Analog Devices Inc | LTC1609ACSW#PBF vs LTC1609AISW |
LTC1609ACSW#TRPBF | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | Analog Devices Inc | LTC1609ACSW#PBF vs LTC1609ACSW#TRPBF |