Part Details for LTC1650CS#PBF by Analog Devices Inc
Overview of LTC1650CS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1650CS#TRPBF | Analog Devices | L Glitch 16-B V Out DAC | |
LTC1650CS#PBF | Analog Devices | L Glitch 16-B V Out DAC |
Price & Stock for LTC1650CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6225
|
Newark | Da Converter, 16Bit, Nsoic, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices LTC1650CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$24.4300 / $31.8700 | Buy Now |
DISTI #
LTC1650CS#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
128 In Stock |
|
$20.4375 / $34.1900 | Buy Now |
DISTI #
584-LTC1650CS#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC L Glitch 16-B V Out DAC RoHS: Compliant | 289 |
|
$20.8500 / $32.6300 | Buy Now |
|
Analog Devices Inc | L Glitch 16-B V Out DAC Package Multiple: 50 | 976 |
|
$16.3500 / $34.1900 | Buy Now |
DISTI #
LTC1650CS#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$21.1100 / $24.5200 | Buy Now |
Part Details for LTC1650CS#PBF
LTC1650CS#PBF CAD Models
LTC1650CS#PBF Part Data Attributes
|
LTC1650CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1650CS#PBF
Analog Devices Inc
Low Glitch 16-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | -4.096 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1650CS#PBF
This table gives cross-reference parts and alternative options found for LTC1650CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1650CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1650IS#TRPBF | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1650CS#PBF vs LTC1650IS#TRPBF |
LTC1650IS#TR | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1650CS#PBF vs LTC1650IS#TR |
LTC1650CS#TR | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1650CS#PBF vs LTC1650CS#TR |
LTC1650CS | LTC1650 - Low Glitch 16-Bit Voltage Output DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1650CS#PBF vs LTC1650CS |
LTC1650CS | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16 | Analog Devices Inc | LTC1650CS#PBF vs LTC1650CS |
LTC1650IS#PBF | Low Glitch 16-Bit Voltage Output DAC | Analog Devices Inc | LTC1650CS#PBF vs LTC1650IS#PBF |
LTC1650IS | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16 | Analog Devices Inc | LTC1650CS#PBF vs LTC1650IS |